+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5300UE.00152

Wire; 2x18AWG; unshielded; 300V; 152m; Cu; stranded; chrome; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
5300UE.00152
TME Symbol:
5300UE.00152

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x18AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Package contents
152m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core diameter
18AWG
Insulation colour
chrome
Cable external diameter
4.01mm
Operating temperature
-20...75°C
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • alarm instalations
  • indoor
Gross weight26.564 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
*
5300UE.00152
87 in TME stock
Net price for quantities from 1 m - 2.36 USDGross price for quantities from 1 m - 2.36 USD
Net price for quantities from 50 m - 1.87 USDGross price for quantities from 50 m - 1.87 USD
Net price for quantities from 100 m - 1.68 USDGross price for quantities from 100 m - 1.68 USD
Net price for quantities from 152 m - 1.49 USDGross price for quantities from 152 m - 1.49 USD
Amount (Multiplicity: 1)