+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

530102B00150G

Heatsink: die-cut; TO220; black; L: 12.45mm; W: 44.45mm; H: 44.45mm

Manufacturer: BOYD CORP

Manufacturer part number:
530102B00150G
TME Symbol:
530102B00150G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Colour
black
Length
12.45mm
Width
44.45mm
Height
44.45mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
530102B00150G
0 in TME stock
Net price for quantities from 500 pcs - 7.57 USDGross price for quantities from 500 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)