+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53030C

Transformer: measuring; SMD; 5300; 8.3x7.2x5.4mm; Trans: 1: 30

Manufacturer: MURATA

Manufacturer part number:
53030C
TME Symbol:
53030C

Specification

Manufacturer
MURATA
Type of transformer
measuring
Mounting
SMD
Manufacturer series
5300
Body dimensions
8.3x7.2x5.4mm
Gear
1:30
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
53030C
0 in TME stock
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1 000)