+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5306FE 008500

Wire: control cable; 8x18AWG; Insulation: PVC; grey; Core: Cu; 300V


Manufacturer: BELDEN

Manufacturer part number:
5306FE 008500
TME Symbol:
5306FE.008500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
8x18AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
8
Cable external diameter
6.22mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
152m
Core diameter
18AWG
Package contents - ft
500ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
  • outdoor
Gross weight83.34 g
Certificates
EAN code612825159971
See other products in this category: Fire Performance Cables BELDEN,
*
5306FE 008500
152 in TME stock
Net price for quantities from 1 m - 9.42 USDGross price for quantities from 1 m - 9.42 USD
Net price for quantities from 50 m - 7.46 USDGross price for quantities from 50 m - 7.46 USD
Net price for quantities from 100 m - 6.68 USDGross price for quantities from 100 m - 6.68 USD
Net price for quantities from 152 m - 5.89 USDGross price for quantities from 152 m - 5.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.