+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531-40008

Adapter; F female,both sides; Insulation: PTFE; 75Ω; brass; 1GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
531-40008
TME Symbol:
531-40008

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Max. frequency
1GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • F female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
531-40008
0 in TME stock
Net price for quantities from 100 pcs - 21.72 USDGross price for quantities from 100 pcs - 21.72 USD
No. of pieces (Multiplicity: 100)