+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531-40047-3

Connector: F; socket; female; THT; angled 90°; tinned; zinc alloy


Manufacturer: AMPHENOL RF

Manufacturer part number:
531-40047-3
TME Symbol:
531-40047-3

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Spatial orientation
angled 90°
Contact plating
tinned
Mechanical durability
100 cycles
Contact material
beryllium copper
Body material
zinc alloy
Wave impedance
75Ω
Insulator material
TPX
Max. frequency
3GHz
Plating material
tin
Operating temperature
-40...85°C
Gross weight11.79 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
531-40047-3
0 in TME stock
Net price for quantities from 1000 pcs - 5.32 USDGross price for quantities from 1000 pcs - 5.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.