+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53220A

Meter: frequency; LCD TFT 4,3"; 480x272; Ch: 2; 10÷350MHz; 0÷55°C

Manufacturer: KEYSIGHT

Manufacturer part number:
53220A
TME Symbol:
53220A

Specification

Manufacturer
KEYSIGHT
Type of meter
frequency
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Frequency measuring range
10...350MHz
Dimensions
261x104x272mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measurement
frequency
Operating temperature
0...55°C
Manufacturer series
53200
Connectors for the country
Europe
Interface
  • GPIB
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight4.8148 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters KEYSIGHT
*
53220A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.