+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

533102B02551G

Heatsink: extruded; H; TO220; black; L: 12.7mm; W: 34.92mm; H: 38.1mm

Manufacturer: BOYD CORP

Manufacturer part number:
533102B02551G
TME Symbol:
533102B02551G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
12.7mm
Width
34.92mm
Height
38.1mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
533102B02551G
0 in TME stock
Net price for quantities from 510 pcs - 3.72 USDGross price for quantities from 510 pcs - 3.72 USD
Net price for quantities from 1530 pcs - 3.71 USDGross price for quantities from 1530 pcs - 3.71 USD
No. of pieces (Multiplicity: 510)