+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

533522B02552G

Heatsink: extruded; TO220; L: 25.4mm; W: 25.4mm; H: 41.91mm

Manufacturer: BOYD CORP

Manufacturer part number:
533522B02552G
TME Symbol:
533522B02552G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220
Length
25.4mm
Width
25.4mm
Height
41.91mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
533522B02552G
0 in TME stock
Net price for quantities from 250 pcs - 9.72 USDGross price for quantities from 250 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)