+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

535B1103JC

Potentiometer: shaft; 10kΩ; multiturn; 1.5W; ±5%; wirewound; THT


Manufacturer: VISHAY

Manufacturer part number:
535B1103JC
TME Symbol:
535B1103JC

Specification

Manufacturer
VISHAY
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
1.5W
Tolerance
±5%
Track material
wirewound
Operating temperature
-55...125°C
Temperature coefficient
20ppm/°C
Mounting
THT
Body dimensions
Ø22.22x19.05mm
Gross weight25 g
Certificates
See other products in this category: Wire multiturn potentiometers VISHAY,
*
535B1103JC
0 in TME stock
Net price for quantities from 10 pcs - 24.84 USDGross price for quantities from 10 pcs - 24.84 USD
Net price for quantities from 20 pcs - 23.40 USDGross price for quantities from 20 pcs - 23.40 USD
Net price for quantities from 30 pcs - 22.85 USDGross price for quantities from 30 pcs - 22.85 USD
Net price for quantities from 50 pcs - 22.21 USDGross price for quantities from 50 pcs - 22.21 USD
Net price for quantities from 100 pcs - 21.43 USDGross price for quantities from 100 pcs - 21.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.