+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

535B1502JC

Potentiometer: shaft; 5kΩ; multiturn; 1.5W; ±5%; wirewound; THT

Manufacturer: VISHAY

Manufacturer part number:
535B1502JC
TME Symbol:
535B1502JC

Specification

Manufacturer
VISHAY
Type of potentiometer
shaft
Resistance
5kΩ
Kind of potentiometer
multiturn
Power
1.5W
Tolerance
±5%
Track material
wirewound
Operating temperature
-55...125°C
Temperature coefficient
20ppm/°C
Mounting
THT
Body dimensions
Ø22.22x19.05mm
Gross weight22.34 g
Certificates
See other products in this category: Wire multiturn potentiometers VISHAY,
*
535B1502JC
15 in TME stock
Net price for quantities from 1 pcs - 29.32 USDGross price for quantities from 1 pcs - 29.32 USD
Net price for quantities from 5 pcs - 27.11 USDGross price for quantities from 5 pcs - 27.11 USD
Net price for quantities from 10 pcs - 25.82 USDGross price for quantities from 10 pcs - 25.82 USD
Net price for quantities from 50 pcs - 25.00 USDGross price for quantities from 50 pcs - 25.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs