+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5380598-2

Connector: pin strips; socket; female; gold-plated; 6.65mm

Manufacturer: TE Connectivity

Manufacturer part number:
5380598-2
TME Symbol:
5380598-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Length
6.65mm
Gross weight0.08 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
5380598-2
0 in TME stock
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.61 USD
Net price for quantities from 3000 pcs - 0.60 USDGross price for quantities from 3000 pcs - 0.60 USD
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 200 pcs