+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5380598-3

Connector: pin strips; socket; PIN: 1; tinned; 6.65mm


Manufacturer: TE Connectivity

Manufacturer part number:
5380598-3
TME Symbol:
5380598-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Number of pins
1
Contact plating
tinned
Length
6.65mm
Gross weight87.4 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
5380598-3
0 in TME stock
Net price for quantities from 50000 pcs - 0.28 USDGross price for quantities from 50000 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 50 000.
Multiplicity: 2 000.