+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5390377-5

Connector: SCSI; PIN: 50; unshielded; plug; male; 1.27mm; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
5390377-5
TME Symbol:
5390377-5

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
50
Connector variant
unshielded
Connector
plug
Kind of connector
male
Contacts pitch
1.27mm
Electrical mounting
IDC
Spatial orientation
angled 90°
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight5.8 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5390377-5
1 in TME stock
Net price for quantities from 1 pcs - 35.45 USDGross price for quantities from 1 pcs - 35.45 USD
Net price for quantities from 10 pcs - 33.68 USDGross price for quantities from 10 pcs - 33.68 USD
Net price for quantities from 50 pcs - 26.59 USDGross price for quantities from 50 pcs - 26.59 USD
Net price for quantities from 100 pcs - 24.82 USDGross price for quantities from 100 pcs - 24.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.