+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539651-2

Crimping jaws; contacts; 24AWG÷17AWG; 0.35÷1mm2; Micro-Timer III

Manufacturer: TE Connectivity

Manufacturer part number:
539651-2
TME Symbol:
539651-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
539635-1
Wire size
24AWG...17AWG
Wire cross-section
0.35...1mm2
Application - series/manufacturer
Micro-Timer III
Gross weight86.69 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539651-2
0 in TME stock
Net price for quantities from 1 pcs - 473.37 USDGross price for quantities from 1 pcs - 473.37 USD
No. of pieces (Multiplicity: 1)