+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539678-2

Crimping jaws; terminals; 20AWG÷15AWG; 0.75÷1.5mm2

Manufacturer: TE Connectivity

Manufacturer part number:
539678-2
TME Symbol:
539678-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
539635-1
Wire size
20AWG...15AWG
Wire cross-section
0.75...1.5mm2
Gross weight47 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539678-2
0 in TME stock
Net price for quantities from 1 pcs - 823.14 USDGross price for quantities from 1 pcs - 823.14 USD
No. of pieces (Multiplicity: 1)