+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539717-1

Tool: for crimping; 18AWG÷12AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
539717-1
TME Symbol:
539717-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
18AWG...12AWG
Version
manual
Gross weight510 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539717-1
0 in TME stock
Net price for quantities from 1 pcs - 394.13 USDGross price for quantities from 1 pcs - 394.13 USD
No. of pieces (Multiplicity: 1)