+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539755-2

Crimping jaws; terminals; 24AWG÷14AWG

Manufacturer: TE Connectivity

Manufacturer part number:
539755-2
TME Symbol:
539755-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
539635-1
Wire size
24AWG...14AWG
Gross weight89 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539755-2
0 in TME stock
Net price for quantities from 1 pcs - 769.11 USDGross price for quantities from 1 pcs - 769.11 USD
No. of pieces (Multiplicity: 1)