+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539774-2

Crimping jaws; 26AWG÷22AWG; CST-100

Manufacturer: TE Connectivity

Manufacturer part number:
539774-2
TME Symbol:
539774-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire size
26AWG...22AWG
Related items
539635-1
Application - series/manufacturer
CST-100
Gross weight60 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
539774-2
0 in TME stock
Net price for quantities from 1 pcs - 507.36 USDGross price for quantities from 1 pcs - 507.36 USD
No. of pieces (Multiplicity: 1)