+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539953-2

Crimping jaws; contacts; 24AWG÷14AWG; 0.2÷2.5mm2

Manufacturer: TE Connectivity

Manufacturer part number:
539953-2
TME Symbol:
539953-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
539635-1
Wire size
24AWG...14AWG
Wire cross-section
0.2...2.5mm2
Gross weight61 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539953-2
0 in TME stock
Net price for quantities from 1 pcs - 997.29 USDGross price for quantities from 1 pcs - 997.29 USD
No. of pieces (Multiplicity: 1)