+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53CAD-E16-B20L

Potentiometer: shaft; 100kΩ; single turn; ±20%; 500mW; linear; IP64

Manufacturer: BOURNS

Manufacturer part number:
53CAD-E16-B20L
TME Symbol:
53CAD-E16-B20L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
100kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Power
0.5W
Characteristics
linear
Shaft diameter
3.18mm
Mounting
on panel
Leads
for soldering
Body dimensions
13.25x12.5x8.9mm
Track material
plastic
Shaft surface
smooth
Shaft length
6.35mm
Thread length
6.35mm
Mechanical rotation angle
290°
L shaft length
12.7mm
Terminal pitch
4.7mm
IP rating
IP64
Application
audio
Gross weight8.5 g
Certificates
See other products in this category: Cond. plastic single turn potentiometers BOURNS,
*
53CAD-E16-B20L
0 in TME stock
Net price for quantities from 270 pcs - 6.63 USDGross price for quantities from 270 pcs - 6.63 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.