+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54010

ROCKER; SPDT; Pos: 2; ON-ON; 10A/12VDC; black; Leads: connectors

Manufacturer: LITTELFUSE

Manufacturer part number:
54010
TME Symbol:
54010

Specification

Manufacturer
LITTELFUSE
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
DC contacts rating @R
10A / 12V DC
Key button colour
black
Leads
connectors
Panel thickness
0.5...6.35mm
Mounting hole dimensions
31.42x17.02mm
Contact material
copper
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Rocker Switches LITTELFUSE,
*
54010
0 in TME stock
Net price for quantities from 80 pcs - 6.78 USDGross price for quantities from 80 pcs - 6.78 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.