+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54012-1

Connector: circular; black; plug; straight; for cable; -55÷110°C


Manufacturer: TE Connectivity

Manufacturer part number:
54012-1
TME Symbol:
54012-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Colour
black
Connector
plug
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-55...110°C
Manufacturer series
CPC Series 1
Flammability rating
UL94V-1
Enclosure material
polyamide, thermoplastic
Body material
polyamide
Plating material
polyolefine
Application - series/manufacturer
CPC
Body colour
black
Gross weight19 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
54012-1
0 in TME stock
Net price for quantities from 1 pcs - 27.58 USDGross price for quantities from 1 pcs - 27.58 USD
Net price for quantities from 5 pcs - 25.63 USDGross price for quantities from 5 pcs - 25.63 USD
Net price for quantities from 10 pcs - 24.40 USDGross price for quantities from 10 pcs - 24.40 USD
Net price for quantities from 25 pcs - 22.63 USDGross price for quantities from 25 pcs - 22.63 USD
Net price for quantities from 50 pcs - 22.28 USDGross price for quantities from 50 pcs - 22.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.