+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54020-44030LF

Socket: integrated circuits; PLCC44; tinned; 1A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
54020-44030LF
TME Symbol:
54020-44030LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of Socket
integrated circuits
Application
PLCC44
Contact plating
tinned
Maximum current
1A
Gross weight6 g
Certificates
See other products in this category: PLCC sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
54020-44030LF
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 250 pcs - 2.08 USDGross price for quantities from 250 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 1.98 USDGross price for quantities from 1000 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.