+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

540320

Cable: for sensors/automation; PIN: 8; M12 female; straight; 5m

Manufacturer: PILZ

Manufacturer part number:
540320
TME Symbol:
540320

Specification

Manufacturer
PILZ
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
5m
Connector
socket
IP rating
IP68
Polarisation
A code
Operating temperature
-25...80°C
Gross weight252.9 g
Certificates
See other products in this category: Sensors - Cables PILZ,
*
540320
0 in TME stock
Net price for quantities from 1 pcs - 40.34 USDGross price for quantities from 1 pcs - 40.34 USD
Net price for quantities from 5 pcs - 39.09 USDGross price for quantities from 5 pcs - 39.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.