+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5406552-1

Connector: RJ45; socket; Plating: gold-plated; PIN: 32; 8p8c; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5406552-1
TME Symbol:
5406552-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Contact plating
gold-plated
Number of pins
32
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...85°C
Ethernet category
Cat 5
Lamp colour
green/yellow
Connector variant
  • shielded
  • with LED
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5406552-1
9 in TME stock
Net price for quantities from 1 pcs - 21.55 USDGross price for quantities from 1 pcs - 21.55 USD
Net price for quantities from 10 pcs - 18.98 USDGross price for quantities from 10 pcs - 18.98 USD
Net price for quantities from 15 pcs - 18.35 USDGross price for quantities from 15 pcs - 18.35 USD
Net price for quantities from 25 pcs - 17.44 USDGross price for quantities from 25 pcs - 17.44 USD
Net price for quantities from 32 pcs - 17.06 USDGross price for quantities from 32 pcs - 17.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.