+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

541206400

Heating element: heating mat; polyamide; 50x50mm; 28V; 20W


Manufacturer: SEDES GROUP

Manufacturer part number:
541206400
TME Symbol:
541206400

Specification

Manufacturer
SEDES GROUP
Type of heating element
heating mat
Insulator material
polyamide
Dimensions
50x50mm
Heating capacity
20W
Insulation Minimum Thickness
100µm
Operating temperature
-20...250°C
Maximal Charge
2.5W/cm2
Supply voltage
  • 28V
Gross weight5.29 g
See other products in this category: Heating Mats SEDES GROUP,
*
541206400
98 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
Net price for quantities from 3 pcs - 11.48 USDGross price for quantities from 3 pcs - 11.48 USD
Net price for quantities from 10 pcs - 10.21 USDGross price for quantities from 10 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.