+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5413558-1

Connector: BNC; socket; female; angled; 75Ω; THT; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
5413558-1
TME Symbol:
5413558-1

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Gross weight15 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5413558-1
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 250 pcs - 7.74 USDGross price for quantities from 250 pcs - 7.74 USD
Net price for quantities from 500 pcs - 7.32 USDGross price for quantities from 500 pcs - 7.32 USD
Net price for quantities from 1000 pcs - 6.86 USDGross price for quantities from 1000 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.