+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5413631-1

Connector: BNC; socket; female; angled 90°; Zwave: 50Ω; THT; Z: 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
5413631-1
TME Symbol:
5413631-1

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
flange (4 holes), for panel mounting
Insulator material
polymethylpentene
Impedance
50Ω
Gross weight7.55 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5413631-1
49 in TME stock
Net price for quantities from 1 pcs - 12.61 USDGross price for quantities from 1 pcs - 12.61 USD
Net price for quantities from 5 pcs - 11.90 USDGross price for quantities from 5 pcs - 11.90 USD
Net price for quantities from 10 pcs - 11.46 USDGross price for quantities from 10 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.