+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

542502B00000G

Heatsink: die-cut; flat; TO220; black; L: 6.35mm; W: 22.22mm

Manufacturer: BOYD CORP

Manufacturer part number:
542502B00000G
TME Symbol:
542502B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Colour
black
Length
6.35mm
Width
22.22mm
Height
31.75mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
542502B00000G
0 in TME stock
Net price for quantities from 7245 pcs - 2.03 USDGross price for quantities from 7245 pcs - 2.03 USD
No. of pieces (Multiplicity: 7 245)