+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5435640-2

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; Pos: 2; THT; -25÷70°C

Manufacturer: TE Connectivity

Manufacturer part number:
5435640-2
TME Symbol:
5435640-2

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Body colour
blue
Flammability rating
UL94V-0
Illumination
none
Gross weight1.02 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
5435640-2
93 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs