+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5435802-9

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; Pos: 2; THT; -55÷105°C

Manufacturer: TE Connectivity

Manufacturer part number:
5435802-9
TME Symbol:
5435802-9

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-55...105°C
Terminal pitch
2.54mm
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight1.96 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
5435802-9
42 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 28 pcs - 2.17 USDGross price for quantities from 28 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 14 pcs