+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5440039509

Cable: servo drive; 2m; Standard: SEW; ÖLFLEX CONNECT; harnessed


Manufacturer: LAPP

Manufacturer part number:
5440039509
TME Symbol:
5440039509

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
2m
Standard
SEW
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
05904544
Kind of cable
servo
Wire insulation material
PUR
Gross weight548 g
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5440039509
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.42 USDGross price for quantities from 1 pcs - 64.42 USD