+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54541

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; for cable


Manufacturer: QOLTEC

Manufacturer part number:
54541
TME Symbol:
54541

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Gross weight34.6 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54541
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 15 pcs - 4.17 USDGross price for quantities from 15 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD