+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

54544

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; pass through


Manufacturer: QOLTEC

Manufacturer part number:
54544
TME Symbol:
54544

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector variant
pass through
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight152.71 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54544
15 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 8.97 USDGross price for quantities from 1 pcg - 8.97 USD
Net price for quantities from 5 pcg - 8.16 USDGross price for quantities from 5 pcg - 8.16 USD
Net price for quantities from 15 pcg - 7.34 USDGross price for quantities from 15 pcg - 7.34 USD
Net price for quantities from 25 pcg - 6.53 USDGross price for quantities from 25 pcg - 6.53 USD