+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54551

Connector: RJ45; plug; PIN: 8; Cat 5e; 8p8c; for cable; IDC

Manufacturer: QOLTEC

Manufacturer part number:
54551
TME Symbol:
54551

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight16.03 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54551
41 in TME stock
Net price for quantities from 1 pcg - 1.19 USDGross price for quantities from 1 pcg - 1.19 USD
Net price for quantities from 25 pcg - 1.09 USDGross price for quantities from 25 pcg - 1.09 USD
Net price for quantities from 75 pcg - 0.99 USDGross price for quantities from 75 pcg - 0.99 USD
Net price for quantities from 150 pcg - 0.89 USDGross price for quantities from 150 pcg - 0.89 USD
Net price for quantities from 250 pcg - 0.79 USDGross price for quantities from 250 pcg - 0.79 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.