+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54554

Connector: RJ45; plug; PIN: 8; Cat 5e; 8p8c; for cable; IDC

Manufacturer: QOLTEC

Manufacturer part number:
54554
TME Symbol:
54554

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight228.1 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54554
27 in TME stock
Net price for quantities from 1 pcg - 12.90 USDGross price for quantities from 1 pcg - 12.90 USD
Net price for quantities from 5 pcg - 11.73 USDGross price for quantities from 5 pcg - 11.73 USD
Net price for quantities from 15 pcg - 10.56 USDGross price for quantities from 15 pcg - 10.56 USD
Net price for quantities from 25 pcg - 9.38 USDGross price for quantities from 25 pcg - 9.38 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.