+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T302

Drill bit; Ø: 4÷12mm; high speed steel; step,multistep


Manufacturer: GRAPHITE

Manufacturer part number:
54T302
TME Symbol:
54T302

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
4...12mm
Material
high speed steel
Kind of drill bit
multistep, step
Working part length
42mm
Trade name
christmas tree
Tools application
  • plastic
  • thin tinware
  • wood
Gross weight30 g
EAN code5902062005021
See other products in this category: Drills - Others GRAPHITE,
*
54T302
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 2.90 USD