+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T400

Drill bit; Ø: 4mm,6mm; L: 75mm; for wood; Working part len: 45mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T400
TME Symbol:
54T400

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
4mm/6mm
Length
75mm
Kind of drill bit
for wood
Working part length
45mm
Gross weight41 g
See other products in this category: Drills - Others GRAPHITE,
*
54T400
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 150 pcs - 2.71 USDGross price for quantities from 150 pcs - 2.71 USD
Net price for quantities from 300 pcs - 2.61 USDGross price for quantities from 300 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)