+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T402

Drill bit; Ø: 7mm,10mm; L: 100mm; for wood; Working part len: 70mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T402
TME Symbol:
54T402

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
7mm/10mm
Length
0.1m
Kind of drill bit
for wood
Working part length
70mm
Gross weight52 g
See other products in this category: Drills - Others GRAPHITE,
*
54T402
0 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 120 pcs - 3.44 USDGross price for quantities from 120 pcs - 3.44 USD
Net price for quantities from 240 pcs - 3.32 USDGross price for quantities from 240 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)