+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T405

Drill: universal; Ø: 6mm; L: 72mm; for concrete,for wood,for metal


Manufacturer: GRAPHITE

Manufacturer part number:
54T405
TME Symbol:
54T405

Specification

Manufacturer
GRAPHITE
Type of drill
universal
Drill diameter
6mm
Length
72mm
Kind of drill bit
for concrete, for metal, for wood
Plating material
TiN
Gross weight16 g
See other products in this category: Drills - Others GRAPHITE,
*
54T405
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 250 pcs - 1.90 USDGross price for quantities from 250 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD