+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T408

Drill bit; Ø: 10mm; L: 80mm; for concrete,for wood,for metal

Manufacturer: GRAPHITE

Manufacturer part number:
54T408
TME Symbol:
54T408

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
10mm
Length
80mm
Kind of drill bit
for concrete, for metal, for wood
Plating material
TiN
Gross weight29 g
See other products in this category: Drills - Others GRAPHITE,
*
54T408
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 250 pcs - 3.38 USDGross price for quantities from 250 pcs - 3.38 USD
Net price for quantities from 500 pcs - 3.25 USDGross price for quantities from 500 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)