+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T512

Drill bit; for wood; Ø: 34mm; L: 152mm; Holder: hexagonal


Manufacturer: GRAPHITE

Manufacturer part number:
54T512
TME Symbol:
54T512

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
34mm
Length
152mm
Kind of holder
hexagonal
Blade tip shape
shovel
Gross weight59 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T512
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 150 pcs - 1.48 USDGross price for quantities from 150 pcs - 1.48 USD
Net price for quantities from 300 pcs - 1.42 USDGross price for quantities from 300 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.