+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T515

Drill bit; for wood; L: 152mm; Holder: hexagonal


Manufacturer: GRAPHITE

Manufacturer part number:
54T515
TME Symbol:
54T515

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Length
152mm
Kind of holder
hexagonal
Diameter
10mm, 13mm, 16mm, 19mm, 22mm, 25mm
Gross weight248 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T515
0 in TME stock
Net price for quantities from 1 set - 4.32 USDGross price for quantities from 1 set - 4.32 USD
Net price for quantities from 10 set - 4.00 USDGross price for quantities from 10 set - 4.00 USD
Net price for quantities from 50 set - 3.86 USDGross price for quantities from 50 set - 3.86 USD
Net price for quantities from 100 set - 3.72 USDGross price for quantities from 100 set - 3.72 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.