+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T552

Drill bit; for wood; Ø: 10mm; L: 230mm; Holder: hexagonal

Manufacturer: GRAPHITE

Manufacturer part number:
54T552
TME Symbol:
54T552

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
10mm
Length
0.23m
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight92 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T552
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 200 pcs - 1.53 USDGross price for quantities from 200 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.