+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T554

Drill bit; for wood; Ø: 14mm; L: 230mm; Holder: hexagonal

Manufacturer: GRAPHITE

Manufacturer part number:
54T554
TME Symbol:
54T554

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
14mm
Length
0.23m
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight152 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T554
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.