+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T560

Drill bit; for wood; Ø: 14mm; L: 400mm; Working part len: 180mm


Manufacturer: GRAPHITE

Manufacturer part number:
54T560
TME Symbol:
54T560

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
14mm
Length
0.4m
Working part length
180mm
Kind of holder
cylindrical
Blade tip shape
spiral
Gross weight330 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T560
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 30 pcs - 3.25 USDGross price for quantities from 30 pcs - 3.25 USD
Net price for quantities from 60 pcs - 3.13 USDGross price for quantities from 60 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.