+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T563

Drill bit; for wood; Ø: 20mm; L: 400mm; Working part len: 180mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T563
TME Symbol:
54T563

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
20mm
Length
0.4m
Working part length
180mm
Kind of holder
cylindrical
Blade tip shape
spiral
Gross weight635 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T563
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)