+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T571

Drill bit; for wood; Ø: 18mm; L: 250mm; Working part len: 150mm


Manufacturer: GRAPHITE

Manufacturer part number:
54T571
TME Symbol:
54T571

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
18mm
Length
0.25m
Working part length
150mm
Kind of holder
cylindrical
Blade tip shape
spiral
Gross weight265 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T571
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.