+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T578

Drill bit; for wood; Ø: 4mm; L: 75mm; Working part len: 52mm


Manufacturer: GRAPHITE

Manufacturer part number:
54T578
TME Symbol:
54T578

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
4mm
Length
75mm
Working part length
52mm
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight16.7 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T578
0 in TME stock
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 145 pcs - 0.58 USDGross price for quantities from 145 pcs - 0.58 USD
Net price for quantities from 290 pcs - 0.55 USDGross price for quantities from 290 pcs - 0.55 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.